- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879642-4
8-1879642-4
TE Connectivity / AMP Brand
H8 100R 0.05% 5PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 100R 0.05% 5PPM
Search Keywords: 818796424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879642-4
-
Alias/AKA:H8100RAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Resistance Value:100 Ω
-
Temperature Coefficient:±5 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
125
$5.59
250
$3.44
375
$2.72
500 +
$2.67
Click for Quote
Log in
to unlock special pricing