- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879640-6
8-1879640-6
TE Connectivity / AMP Brand
H4P 68K1 0.5% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 68K1 0.5% 50PPM
Search Keywords: 818796406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879640-6
-
Alias/AKA:H4P68K1DCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:1 W
-
Tolerance:.5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.767
1,000
$0.735
2,500
$0.674
5,000
$0.650
7,500
$0.633
10,000
$0.598
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing