- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879637-9
TE Connectivity / AMP Brand
8-1879637-9
H8 78K7 0.5% 15PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 78K7 0.5% 15PPM
Search Keywords: 818796379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879637-9
-
Alias/AKA:H878K7DYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Resistance Value:78.7K Ω
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-1879637-9 RoHS compliant?
Yes, 8-1879637-9 is RoHS compliant.
What is the lead time for 8-1879637-9?
The standard lead time for 8-1879637-9 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$0.846
500
$0.808
1,000
$0.774
2,500
$0.742
5,000
$0.696
7,500
$0.694
10,000
$0.658
15,000 +
$0.649
Click for Quote
Log in
to unlock special pricing