Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1879625-8

H8 43K 1% 50PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 43K 1% 50PPM
Search Keywords: 818796258
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879625-8
Alias/AKA: H843KFCA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .25 W
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1879625-8 RoHS compliant?
Yes, 8-1879625-8 is RoHS compliant.
What is the lead time for 8-1879625-8?
The standard lead time for 8-1879625-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5015
500
$0.4858
1,000
$0.4641
2,500
$0.4380
5,000
$0.4108
7,500
$0.4097
10,000
$0.3776
15,000 +
$0.3766
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!