- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879527-4
TE Connectivity / AMP Brand
8-1879527-4
CRGH2512 1% 976K 2W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1879527-4 |
| Alias/AKA: | CRGH2512F976K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 976K Ω |
| Power Rating: | 2 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 200 V |