Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1879518-7

CRGH2010 1% 78R7 1W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH2010 1% 78R7 1W
Search Keywords: 818795187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879518-7
Alias/AKA: CRGH2010F78R7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 78.7 Ω
Power Rating: 1 W
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1879518-7 RoHS compliant?
Yes, 8-1879518-7 is RoHS compliant.
What is the lead time for 8-1879518-7?
The standard lead time for 8-1879518-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
15 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.2568
6,000
$0.1580
9,000
$0.1251
12,000 +
$0.1226
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!