- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879512-5
8-1879512-5
TE Connectivity / AMP Brand
CRGH Series SMD Thick Film Resistor - 1 Mohm ±1% - 0.33W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH Series SMD Thick Film Resistor - 1 Mohm ±1% - 0.33W - 0805 - Tape&Reel
Search Keywords: 818795125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879512-5
-
Alias/AKA:CRGH0805F1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0098
10,000
$0.0097
25,000
$0.0096
50,000
$0.0095
100,000
$0.0094
150,000
$0.0093
250,000
$0.0089
500,000 +
$0.0083
Click for Quote
Log in
to unlock special pricing