- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879508-1
TE Connectivity / AMP Brand
8-1879508-1
CRGH0805 1% 68R1 0.33W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH0805 1% 68R1 0.33W
Search Keywords: 818795081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879508-1
-
Alias/AKA:CRGH0805F68R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:68.1 Ω
-
Power Rating:.33 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-1879508-1 RoHS compliant?
Yes, 8-1879508-1 is RoHS compliant.
What is the lead time for 8-1879508-1?
The standard lead time for 8-1879508-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0165
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0140
250,000
$0.0135
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing