Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1879499-1

CRGH2010 5% 2K2 1W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH2010 5% 2K2 1W
Search Keywords: 818794991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879499-1
Alias/AKA: CRGH2010J2K2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 2.2K Ω
Power Rating: 1 W
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-1879499-1 RoHS compliant?
Yes, 8-1879499-1 is RoHS compliant.
What is the lead time for 8-1879499-1?
The standard lead time for 8-1879499-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0838
8,000
$0.0801
12,000
$0.0790
28,000
$0.0758
52,000
$0.0728
100,000
$0.0726
152,000
$0.0702
252,000 +
$0.0654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!