Image is representational - see mfr. specs

The 8-1879354-5 is a 3W metal film power resistor with a resistance of 10 kΩ and a tolerance of ±5%.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The 8-1879354-5 is a 3W metal film power resistor with a resistance of 10 kΩ and a tolerance of ±5%.
Search Keywords: 818793545
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1879354-5
  • Alias/AKA:
    RR03J1K0TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging Method:
    Ammo Packed
  • Resistor Type:
    Power Resistor
  • Element Type:
    Metal Film
  • Termination Type:
    Tinned Copper Leads
  • Dimensions:
    15 x 5 mm
  • Resistance Class:
    1kΩ – 1M Ω
  • Number of Resistors:
    1
  • Voltage Rating:
    750 V
  • Power Rating:
    3 W
  • Temperature Coefficient:
    ±300 ppm/°C
  • Mount Style:
    Axial Leaded
  • Tolerance:
    5 %
  • Element Material:
    Metal Film
  • Number of Terminations:
    2
  • Resistance:
    1K Ω
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1037
3,000
$0.0859
8,000
$0.0761
25,000
$0.0695
50,000
$0.0693
100,000
$0.0689
150,000
$0.0687
250,000 +
$0.0686
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!