- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879338-2
TE Connectivity / AMP Brand
8-1879338-2
Res Thin Film 0603 187K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879338-2
-
Alias/AKA:CPF0603F187KC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:187 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel