- Home ›
- All Products›
- 8-1879235-9
8-1879235-9
TE Connectivity / AMP Brand
SMW5 470R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW5 470R 1%
Search Keywords: 818792359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879235-9
-
Alias/AKA:SMW5470RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Resistance Value:470 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$0.6102
1,000
$0.5828
2,500
$0.5500
5,000
$0.5349
7,500
$0.5207
10,000
$0.4933
15,000
$0.4868
25,000 +
$0.4597
Click for Quote
Log in
to unlock special pricing