- 홈 ›
- All Products›
- 8-1879225-4
8-1879225-4
TE Connectivity / AMP Brand
CPF 0603 332K 0.1% 25PPM 1K RL
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
CPF 0603 332K 0.1% 25PPM 1K RL
Search Keywords: 818792254
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:8-1879225-4
-
Alias/AKA:CPF0603B332KE1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.063 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistance Value:332K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
14 Weeks
배송 가능
9. 9. 26
PRICE (USD)
수량
Unit Price
1,000
$0.1286
3,000
$0.1208
5,000
$0.1155
8,000
$0.1139
25,000
$0.0977
50,000
$0.0773
100,000
$0.0552
150,000 +
$0.0551
Click for Quote
Log in
특별 가격 잠금 해제