help desk software
Image is representational - see mfr. specs

Thin Film Resistor - SMD 0603 - 73.2 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - SMD 0603 - 73.2 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 818792203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1879220-3
  • Alias/AKA:
    CPF0603B73K2E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    73.2K Ω
  • Power Rating:
    .063 W
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Resistors:
    1
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±25 ppm/°C
  • Number of Terminations:
    2
  • Packaging Method:
    Tape & Reel
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0879
10,000
$0.0866
25,000
$0.0831
50,000
$0.0756
100,000
$0.0714
150,000
$0.0703
250,000 +
$0.0581
Click for Quote
Log in to unlock special pricing