- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879208-6
TE Connectivity / AMP Brand
8-1879208-6
Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1879208-6 |
| Alias/AKA: | CPF0402B36KE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 36 KOhm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 0.111364% |
| Case Size: | 040211341 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |