- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1879160-3
TE Connectivity / AMP Brand
8-1879160-3
RN 0805 8R45 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1879160-3 |
| Alias/AKA: | RN73C2A8R45BTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Range: | Up to 1kΩ Ω |
| Element Type: | Thin Film |
| Size Code: | 0805 |
| Tolerance: | .1 % |
| Number of Resistors: | 1 |
| Packaging Method: | Taped & Reeled |
| Dimensions: | 2 x 1.25 x .55 mm |
| Power Rating: | .1 W |
| Resistor Type: | Precision Resistor |
| Number of Terminations: | 2 |
| Resistance: | 8.45 Ω |
| Voltage Rating: | 100 V |
| Termination Type: | Solder |
| Product Type: | Fixed Resistor |
| Temperature Coefficient: | ±10 ppm/°C |
| Mount Style: | Surface Mount |