- Home ›
- All Products›
- 8-1879136-7
8-1879136-7
TE Connectivity / AMP Brand
RN 0603 102R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 102R 0.1% 10PPM 5K RL
Search Keywords: 818791367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879136-7
-
Alias/AKA:RN73C1J102RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Power Rating:.063 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±10 ppm/°C
-
Number of Resistors:1
-
Resistance Value:102 Ω
-
Resistor Type:Precision Resistor
-
Packaging Method:Tape & Reel
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$0.3352
2,500
$0.2513
3,750
$0.2346
5,000 +
$0.2299
Click for Quote
Log in
to unlock special pricing