- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1879128-8
8-1879128-8
TE Connectivity / AMP Brand
RN 0402 1K1 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0402 1K1 0.1% 10PPM CUT LENGTH
Search Keywords: 818791288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879128-8
-
Alias/AKA:RN73C1E1K1BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Terminations:2
-
Dimensions:1 x .5 x .3 mm
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Packaging Method:Cut Tape Length
-
Resistance:1.1K Ω
-
Mount Style:Surface Mount
-
Number of Resistors:1
-
Tolerance:.1 %
-
Resistance Range:1kΩ – 1MΩ Ω
-
Product Type:Fixed Resistor
-
Size Code:0402
-
Termination Type:Solder
-
Voltage Rating:25 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.9466
500
$0.9088
1,000
$0.8701
2,500
$0.7793
5,000
$0.7038
7,500
$0.6844
10,000
$0.6701
15,000 +
$0.5426
Click for Quote
Log in
to unlock special pricing