- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1879127-3
TE Connectivity / AMP Brand
8-1879127-3
RN 0402 475R 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879127-3
-
Alias/AKA:RN73C1E475RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance:475 Ω
-
Size Code:0402
-
Mount Style:Surface Mount
-
Packaging Method:Taped & Reeled
-
Voltage Rating:25 V
-
Element Type:Thin Film
-
Resistance Range:Up to 1kΩ Ω
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Power Rating:.063 W
-
Dimensions:1 x .5 x .3 mm
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Tolerance:.1 %
-
Termination Type:Solder
-
Product Type:Fixed Resistor