- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879125-7
8-1879125-7
TE Connectivity / AMP Brand
RN 0402 100R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0402 100R 0.1% 10PPM 5K RL
Search Keywords: 818791257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879125-7
-
Alias/AKA:RN73C1E100RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 Ω
-
Power Rating:.063 W
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5,000
$0.2584
10,000
$0.2513
25,000
$0.2413
50,000 +
$0.2287
Click for Quote
Log in
to unlock special pricing