Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1879026-4

Res Thin Film 464K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thin Film 464K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords: 818790264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879026-4
Alias/AKA: YR1B464KCC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial11387
Power Rating: 0.25 (1/4) W
Resistance Value: 464 KOhm
Tolerance: 0.111388%
Temperature Coefficient: ±15 ppm/°C
Operating Temperature: -65 to 155 °C
Packaging: Ammo
Dimension: 6.3 x 2.311378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1879026-4 RoHS compliant?
Yes, 8-1879026-4 is RoHS compliant.
What is the lead time for 8-1879026-4?
The standard lead time for 8-1879026-4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2860
3,000
$0.2697
5,000
$0.2659
8,000
$0.2586
10,000
$0.2579
25,000
$0.2395
50,000 +
$0.2262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!