- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879026-3
TE Connectivity / AMP Brand
8-1879026-3
YR1 0.1% 45R3
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1879026-3 |
| Alias/AKA: | YR1B45R3CC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Power Rating: | .25 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±15 ppm/°C |