- Home ›
- All Products›
- 8-1879021-6
8-1879021-6
TE Connectivity / AMP Brand
SMW3 300R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW3 300R 1%
Search Keywords: 818790216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879021-6
-
Alias/AKA:SMW3300RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Taped & Reeled
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Operating Voltage:500 V
-
Number of Resistors:1
-
Resistance Value:300 Ω
-
Power Rating:3 W
-
Operating Temperature Range:-55 – 200 °C
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3883
3,000
$0.3665
5,000
$0.3564
8,000
$0.3517
10,000
$0.3377
15,000
$0.3287
25,000
$0.3063
50,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing