- Home ›
- All Products›
- 818067-SF
818067-SF
TE Connectivity / AMP Brand
Power Line Filter - Three Phase (Delta) - Two Stage - 100A - 440V Phase to Ground/Neutral - 760V Phase to Phase - Terminal Blo ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Three Phase (Delta) - Two Stage - 100A - 440V Phase to Ground/Neutral - 760V Phase to Phase - Terminal Block - Chassis Mount.
Search Keywords: 818067SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818067-SF
-
Alias/AKA:FN3288HV-100-35-C36-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$612.43
3
$593.09
5 +
$559.41
Click for Quote
Log in
to unlock special pricing