- Home ›
- All Products›
- 818052-SF
818052-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style Standard Line Filter 480VAC - 40A - STB Terminal 33 - Cy 1.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 40A - STB Terminal 33 - Cy 1.5uF
Search Keywords: 818052SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818052-SF
-
Alias/AKA:FN3287-40-33-C26-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$208.57
2
$206.68
4
$205.16
6
$204.13
7 +
$190.08
Click for Quote
Log in
to unlock special pricing