- Home ›
- All Products›
- 818050-SF
818050-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 1.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 1.5uF
Search Keywords: 818050SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818050-SF
-
Alias/AKA:FN3287-20-33-C26-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$165.11
2
$163.49
4
$161.88
6
$161.08
8 +
$144.68
Click for Quote
Log in
to unlock special pricing