- Home ›
- All Products›
- 818015-SF
818015-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 1.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 1.5uF
Search Keywords: 818015SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818015-SF
-
Alias/AKA:FN3288-10-44-C26-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$188.82
2
$188.35
4
$141.27
6
$131.85
8 +
$129.21
Click for Quote
Log in
to unlock special pricing