- Home ›
- All Products›
- 818004-SF
818004-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance IT Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance IT Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Search Keywords: 818004SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818004-SF
-
Alias/AKA:FN3288IT-10-44-C34-R60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$170.96
2
$170.53
4
$127.91
6
$119.38
7 +
$116.99
Click for Quote
Log in
to unlock special pricing