- Home ›
- All Products›
- 817992-SF
817992-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Search Keywords: 817992SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817992-SF
-
Alias/AKA:FN3288-10-44-C34-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 10/7/26
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$179.48
2
$169.51
4
$165.82
6
$165.41
8 +
$142.55
Click for Quote
Log in
to unlock special pricing