- Home ›
- All Products›
- 8-178563-2
8-178563-2
TE Connectivity / AMP Brand
DYNAMIC 4P TAB W/WRAPPING POST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DYNAMIC 4P TAB W/WRAPPING POST
Search Keywords: 81785632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-178563-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Number of Positions:4
-
Housing Material:Glass Filled Thermoplastic
-
Connector & Housing Type:Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$18.44
19
$17.70
76
$16.99
200
$16.31
620 +
$15.66
Click for Quote
Log in
to unlock special pricing