- Home ›
- All Products›
- 817851-SF
817851-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Search Keywords: 817851SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817851-SF
-
Alias/AKA:FN9255S-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
9
$22.88
10
$22.83
15
$22.77
30
$17.07
45
$15.93
60 +
$15.62
Click for Quote
Log in
to unlock special pricing