- Home ›
- All Products›
- 817840-SF
817840-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 4A Rear mou
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A Rear mou
Search Keywords: 817840SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817840-SF
-
Alias/AKA:FN9255EMB-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.04
5
$28.97
10
$28.90
15
$28.83
30
$21.62
45
$20.18
60 +
$19.78
Click for Quote
Log in
to unlock special pricing