- Home ›
- All Products›
- 817833-SF
817833-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Rear mo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Rear mo
Search Keywords: 817833SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817833-SF
-
Alias/AKA:FN9255MB-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
8
$25.96
10
$25.89
15
$25.83
30
$19.37
45
$18.07
60 +
$17.72
Click for Quote
Log in
to unlock special pricing