- Home ›
- All Products›
- 817823-SF
817823-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Rear mo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Rear mo
Search Keywords: 817823SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817823-SF
-
Alias/AKA:FN9255M-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6
$23.62
10
$23.56
15
$23.50
30
$17.63
45
$16.45
60 +
$16.13
Click for Quote
Log in
to unlock special pricing