- Home ›
- All Products›
- 817822-SF
817822-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mo
Search Keywords: 817822SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817822-SF
-
Alias/AKA:FN9255M-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
9
$23.18
10
$23.13
15
$23.07
30
$17.30
45
$16.15
60 +
$15.83
Click for Quote
Log in
to unlock special pricing