- Home ›
- All Products›
- 817821-SF
817821-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 6A Rear mou
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Rear mou
Search Keywords: 817821SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817821-SF
-
Alias/AKA:FN9255M-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$13.83
10
$13.50
25
$13.30
60
$13.11
120
$12.75
300
$12.21
540 +
$12.13
Click for Quote
Log in
to unlock special pricing