- Home ›
- All Products›
- 817809-SF
817809-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Faston
Search Keywords: 817809SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817809-SF
-
Alias/AKA:FN9255EB-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$30.41
10
$30.32
15
$30.25
30
$22.70
45
$21.18
60 +
$20.76
Click for Quote
Log in
to unlock special pricing