- Home ›
- All Products›
- 817805-SF
817805-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 2A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 2A Faston
Search Keywords: 817805SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817805-SF
-
Alias/AKA:FN9255EB-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$27.95
10
$27.88
15
$27.81
30
$20.86
45
$19.46
60 +
$19.07
Click for Quote
Log in
to unlock special pricing