- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 817796-SF
TE Connectivity / AMP Brand
817796-SF
IEC Inlet HP Filter 250VAC 2-stage 16A Faston
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 16A Faston
Search Keywords: 817796SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817796-SF
-
Alias/AKA:FN9255B-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 817796-SF RoHS compliant?
Yes, 817796-SF is RoHS compliant.
What is the lead time for 817796-SF?
The standard lead time for 817796-SF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$39.34
10
$39.25
13
$39.15
25
$30.54
38
$28.13
50 +
$27.56
Click for Quote
Log in
to unlock special pricing