- Home ›
- All Products›
- 817794-SF
817794-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 10A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A Faston
Search Keywords: 817794SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817794-SF
-
Alias/AKA:FN9255B-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$25.26
10
$25.19
15
$25.13
30
$18.85
45
$17.60
60 +
$17.24
Click for Quote
Log in
to unlock special pricing