- Home ›
- All Products›
- 817793-SF
817793-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 6A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Faston
Search Keywords: 817793SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817793-SF
-
Alias/AKA:FN9255B-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$24.79
10
$24.72
15
$24.66
30
$18.50
45
$17.27
60 +
$16.92
Click for Quote
Log in
to unlock special pricing