- Home ›
- All Products›
- 817790-SF
817790-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 20A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 20A Wire
Search Keywords: 817790SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817790-SF
-
Alias/AKA:FN9255-20-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$58.20
10
$58.06
13
$57.91
25
$37.07
38
$28.96
50 +
$28.38
Click for Quote
Log in
to unlock special pricing