- Home ›
- All Products›
- 817788-SF
817788-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Wire
Search Keywords: 817788SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817788-SF
-
Alias/AKA:FN9255-15-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$29.23
10
$29.16
13
$29.09
25
$22.70
38
$20.90
50 +
$20.48
Click for Quote
Log in
to unlock special pricing