- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 817787-SF
817787-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 10A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A Wire
Search Keywords: 817787SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817787-SF
-
Alias/AKA:FN9255-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$28.70
10
$28.63
13
$28.56
25
$22.28
38
$20.52
50 +
$20.10
Click for Quote
Log in
to unlock special pricing