- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 817786-SF
817786-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 6A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Wire
Search Keywords: 817786SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817786-SF
-
Alias/AKA:FN9255-6-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$28.17
10
$28.10
13
$28.03
25
$21.86
38
$20.13
50 +
$19.74
Click for Quote
Log in
to unlock special pricing