- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 817785-SF
TE Connectivity / AMP Brand
817785-SF
IEC Inlet HP Filter 250VAC 2-stage 4A Wire
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 817785-SF |
| Alias/AKA: | FN9255-4-07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TH |
Supplier's Standard Package:
|
50 |
-
This product is discontinued, but still in stock.