- Home ›
- All Products›
- 817783-SF
817783-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 20A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 20A Faston
Search Keywords: 817783SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817783-SF
-
Alias/AKA:FN9255-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$22.53
5
$21.75
10
$21.23
25
$20.91
50
$20.46
100
$20.05
250 +
$19.21
Click for Quote
Log in
to unlock special pricing