- Home ›
- All Products›
- 8-1768048-1
8-1768048-1
TE Connectivity / AMP Brand
TKM75-N
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TKM75-N
Search Keywords: 817680481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768048-1
-
Alias/AKA:TKM75-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Label Style:Die-Cut
-
Label Type:Self-Laminating
-
Number of Labels Across:3
-
Label Thickness:80 Micron
-
Packaging Quantity:60
-
Packaging Method:Booklet
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Printable Label Height:1 in, 25 mm
-
Product Height:3 in, 75 mm
-
Primary Product Material:Vinyl
-
Product Width:1 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
60
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
120
$0.3192
540
$0.2677
2,520
$0.2245
5,040
$0.2055
7,500
$0.1910
25,020
$0.1660
50,040
$0.1631
100,020 +
$0.1609
Click for Quote
Log in
to unlock special pricing