- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 8-1768047-0
8-1768047-0
TE Connectivity / AMP Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Gray
Search Keywords: 817680470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768047-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyoxymethylene2023
-
Marker Color:Gray2021
-
Maximum Cable Diameter:19 mm
-
Marker Type:Printable2022
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
6
$4.02
50
$3.59
100
$3.45
250
$2.82
500
$2.70
1,000
$2.58
2,500
$2.42
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing