- Home ›
- All Products›
- 8-1768044-6
TE Connectivity / AMP Brand
8-1768044-6
STD12W-EARTH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768044-6
-
Alias/AKA:STD12W-EARTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Marker Size:STD 12
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Packaging Quantity:340
-
Printed Marking Color:Black
-
Printed Marking:Earth
-
Marker Style:Snap-On
-
Primary Product Color:White
-
Primary Product Material:Polyoxymethylene